
LDS-C516RI | |
|---|---|
DigiKey Part Number | 67-1476-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C516RI |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
EDA/CAD Models | LDS-C516RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 13.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 40 | ¥11.69950 | ¥467.98 |
| 120 | ¥10.43492 | ¥1,252.19 |
| 520 | ¥9.18310 | ¥4,775.21 |
| 1,000 | ¥8.75108 | ¥8,751.08 |
| 2,000 | ¥8.36129 | ¥16,722.58 |
| 5,000 | ¥7.93637 | ¥39,681.85 |
| 10,000 | ¥7.67210 | ¥76,721.00 |









