10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09806

DigiKey Part Number
1568-09806-ND
Manufacturer
Manufacturer Product Number
09806
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
09806 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
SparkFun Electronics
Number of Turns
1.0
Packaging
Bulk
Adjustment Type
Top Adjustment
Part Status
Active
Resistive Material
Cermet
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Termination Style
PC Pins
Tolerance
±10%
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
Manufacturers Standard Package