VJ0402HIFRQ1KIT | ||
---|---|---|
DigiKey Part Number | 720-1357-ND | |
Manufacturer | ||
Manufacturer Product Number | VJ0402HIFRQ1KIT | |
Description | CAP KIT CERAMIC 1PF-82PF 300PCS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 82pF 25 ~ 200V Surface Mount, MLCC 300 Pieces (20 Values - 15 Each) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0402HIFRQ1KIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 82pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25 ~ 200V | |
Tolerance | ±0.25pF, ±0.1pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 300 Pieces (20 Values - 15 Each) | |
Packages Included | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.62000 | ¥582.62 |
10 | ¥505.77800 | ¥5,057.78 |
100 | ¥484.86460 | ¥48,486.46 |