


S402TS | |
|---|---|
DigiKey Part Number | 712-1561-ND |
Manufacturer | |
Manufacturer Product Number | S402TS |
Description | CAP KIT CER 0.2PF-6.8PF 1400PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 6.8pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | S402TS Models |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 250V |
Series | Tolerance ±0.1pF, ±0.25pF |
Packaging Box | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 0.2pF ~ 6.8pF | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.19000 | ¥454.19 |
| 10 | ¥394.48700 | ¥3,944.87 |










