Ceramic Capacitor Kit 0.1pF ~ 5pF 50V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM15-KIT-DE-1

DigiKey Part Number
490-12157-ND
Manufacturer
Manufacturer Product Number
GJM15-KIT-DE-1
Description
CAP KIT CERAMIC 0.1PF-5PF 1000PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 5pF 50V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each)
EDA/CAD Models
GJM15-KIT-DE-1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50V
Manufacturer
Murata Electronics
Tolerance
±0.1pF
Series
Applications
RF, Microwave, High Frequency
Packaging
Book
Features
High Q, Low Loss
Part Status
Active
Quantity
1000 Pieces (50 Values - 20 Each)
Kit Type
Ceramic
Packages Included
0402 (1005 Metric)
Capacitance Range
0.1pF ~ 5pF
Base Product Number
Mounting Type
Surface Mount, MLCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.02000¥530.02
10¥460.30800¥4,603.08
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
GJM1555C1H1R2BB01DCAP CER 1.2PF 50V C0G/NP0 040220
GJM1555C1H1R8BB01DCAP CER 1.8PF 50V C0G/NP0 040220
GJM1555C1H1R7BB01DCAP CER 1.7PF 50V C0G/NP0 040220
GJM1555C1H4R7BB01DCAP CER 4.7PF 50V C0G/NP0 040220
GJM1555C1H1R0BB01DCAP CER 1PF 50V C0G/NP0 040220
Show More