
GJM1555C1H4R7BB01D | |
|---|---|
DigiKey Part Number | 490-8102-2-ND - Tape & Reel (TR) 490-8102-1-ND - Cut Tape (CT) 490-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R7BB01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R7BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.67800 | ¥6.78 |
| 50 | ¥0.47460 | ¥23.73 |
| 100 | ¥0.41270 | ¥41.27 |
| 500 | ¥0.30830 | ¥154.15 |
| 1,000 | ¥0.27630 | ¥276.30 |
| 2,500 | ¥0.24264 | ¥606.60 |
| 5,000 | ¥0.22238 | ¥1,111.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19984 | ¥1,998.40 |
| 20,000 | ¥0.18653 | ¥3,730.60 |
| 30,000 | ¥0.17987 | ¥5,396.10 |
| 50,000 | ¥0.17249 | ¥8,624.50 |
| 70,000 | ¥0.16818 | ¥11,772.60 |
| 100,000 | ¥0.16402 | ¥16,402.00 |


