RC0402FR-SNE96L | ||
---|---|---|
DigiKey Part Number | 13-RC0402FR-SNE96L-ND | |
Manufacturer | ||
Manufacturer Product Number | RC0402FR-SNE96L | |
Description | KIT RES 1% THK FILM 0.0,1R-10M | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.063W Surface Mount 100 Pieces (300 Values - Mixed Quantities) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.063W | |
Tolerance | Jumper, ±1% | |
Features | - | |
Quantity | 100 Pieces (300 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.87000 | ¥1,183.87 |
10 | ¥1,027.63800 | ¥10,276.38 |