
RC0201FR-SNE96L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-SNE96L-ND |
Manufacturer | |
Manufacturer Product Number | RC0201FR-SNE96L |
Description | KIT RES 1% THK FILM 0.0 1R-10M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.05W, 1/20W Surface Mount 100 Pieces (300 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Power (Watts) 0.05W, 1/20W |
Manufacturer YAGEO | Tolerance Jumper, ±1% |
Packaging Box | Quantity 100 Pieces (300 Values - Mixed Quantities) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,179.47000 | ¥1,179.47 |
| 10 | ¥1,075.10000 | ¥10,751.00 |









