
KIT-RMCF0201FT-03 | |
|---|---|
DigiKey Part Number | KIT-RMCF0201FT-03-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0201FT-03 |
Description | RES KIT 100-976 1/20W 2880PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/20W Surface Mount 2880 Pieces (96 Values - 30 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 100 ~ 976 |
Manufacturer Stackpole Electronics Inc | Power (Watts) 1/20W |
Series | Tolerance ±1% |
Packaging Bulk | Quantity 2880 Pieces (96 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.79000 | ¥343.79 |
| 10 | ¥298.66700 | ¥2,986.67 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0201FT100R | RES 100 OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT174R | RES 174 OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT475R | RES 475 OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT200R | RES 200 OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT499R | RES 499 OHM 1% 1/20W 0201 | 30 |






