
KIT-RMCF0201FT-05 | |
|---|---|
DigiKey Part Number | KIT-RMCF0201FT-05-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0201FT-05 |
Description | RES KIT 10K-97.6K 1/20W 2880PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/20W Surface Mount 2880 Pieces (96 Values - 30 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 10k ~ 97.6k |
Manufacturer Stackpole Electronics Inc | Power (Watts) 1/20W |
Series | Tolerance ±1% |
Packaging Bulk | Quantity 2880 Pieces (96 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.79000 | ¥343.79 |
| 10 | ¥324.54100 | ¥3,245.41 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0201FT10K0 | RES 10K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT20K0 | RES 20K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT49K9 | RES 49.9K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT15K0 | RES 15K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT40K2 | RES 40.2K OHM 1% 1/20W 0201 | 30 |






