CC0402000000SB000 | ||
---|---|---|
DigiKey Part Number | 311-2079-ND | |
Manufacturer | ||
Manufacturer Product Number | CC0402000000SB000 | |
Description | CAP KIT CER 1PF-0.47UF 1000PCS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.47µF 6.3 ~ 50V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Binder | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 0.47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1000 Pieces (50 Values - 20 Each) | |
Packages Included | 0402 (1005 Metric) |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Multilayer Ceramic Chip Capacitor Kits |
HTML Datasheet | CC0402000000SB000 Sample Kit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥836.19000 | ¥836.19 |
10 | ¥725.85200 | ¥7,258.52 |
Part Number | Description | Quantity |
---|---|---|
CC0402JRNPO9BN100 | CAP CER 10PF 50V C0G/NPO 0402 | 20 |
CC0402KRX7R8BB104 | CAP CER 0.1UF 25V X7R 0402 | 20 |
CC0402CRNPO9BN1R0 | CAP CER 1PF 50V C0G/NPO 0402 | 20 |
CC0402JRNPO9BN101 | CAP CER 100PF 50V C0G/NPO 0402 | 20 |
CC0402KRX7R9BB103 | CAP CER 10000PF 50V X7R 0402 | 20 |
Attribute | Description |
---|---|
Other Names | 311-2079 |
Standard Package | 1 |