
RG1005PD-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1994-ND |
Manufacturer | |
Manufacturer Product Number | RG1005PD-KIT-FILE |
Description | RES KIT 10-100K 1/16W 5820PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 100k Ohm ±0.5% 1/16W Surface Mount 5820 Pieces (97 Values - 60 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Susumu | Tolerance ±0.5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 5820 Pieces (97 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 10 ~ 100k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥659.70000 | ¥659.70 |
| 10 | ¥572.92900 | ¥5,729.29 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1005P-103-D-T10 | RES SMD 10K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-102-D-T10 | RES SMD 1K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-104-D-T10 | RES SMD 100K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-101-D-T10 | RES SMD 100 OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-202-D-T10 | RES SMD 2K OHM 0.5% 1/16W 0402 | 60 |











