CER ENG KIT 43 | ||
---|---|---|
DigiKey Part Number | 1680-CERENGKIT43-ND | |
Manufacturer | ||
Manufacturer Product Number | CER ENG KIT 43 | |
Description | HIQ-CBR SERIES, EIA 0402 CASE SI | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 100pF 250V Surface Mount, MLCC 4300 Pieces (43 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | - | |
Quantity | 4300 Pieces (43 Values - 100 Each) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.42000 | ¥573.42 |
10 | ¥497.74900 | ¥4,977.49 |