C04-100 | ||
---|---|---|
DigiKey Part Number | 4022-C04-100-ND | |
Manufacturer | ||
Manufacturer Product Number | C04-100 | |
Description | SUPER SMT CAPACITOR KITS 70 VALU | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1µF 6.3V, 10V, 16V, 50V Surface Mount 100 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 10V, 16V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (Assorted Per Value) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,382.19000 | ¥2,382.19 |
10 | ¥2,252.24300 | ¥22,522.43 |