Fixed Kit 580 Pieces (29 Values - 20 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S-1-KIT

DigiKey Part Number
445-172917-KIT-ND
Manufacturer
Manufacturer Product Number
MLG1005S-1-KIT
Description
L 1005 1000-500MA 0.3NH-8.2NH
Customer Reference
Detailed Description
Fixed Kit 580 Pieces (29 Values - 20 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Multilayer
Manufacturer
TDK
Material - Core
Non-Magnetic
Series
Quantity
580 Pieces (29 Values - 20 Each)
Packaging
Case
Inductance Range
300pH ~ 8.2nH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.52000¥496.52
10¥431.22300¥4,312.23
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
MLG1005S6N8JT000FIXED IND 6.8NH 600MA 250 MOHM20
MLG1005S5N6ST000FIXED IND 5.6NH 600MA 250 MOHM20
MLG1005S4N7ST000FIXED IND 4.7NH 700MA 250 MOHM20
MLG1005S8N2JT000FIXED IND 8.2NH 500MA 300 MOHM20
Show More