
Category | Style Multilayer |
Manufacturer TDK | Material - Core Non-Magnetic |
Series | Quantity 200 Pieces (10 Values - 20 Each) |
Packaging Book | Inductance Range 160nH ~ 390nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.17000 | ¥307.17 |
| 10 | ¥266.79500 | ¥2,667.95 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MLG1005SR24JT000 | FIXED IND 240NH 100MA 4.8 OHM | 20 |
| MLG1005SR27JT000 | FIXED IND 270NH 100MA 4.8 OHM | 20 |
| MLG1005SR33JT000 | FIXED IND 330NH 50MA 7 OHM SMD | 20 |
| MLG1005SR22JT000 | FIXED IND 220NH 100MA 4.2 OHM | 20 |










