
Category | Style Multilayer |
Manufacturer TDK | Material - Core Non-Magnetic |
Series | Quantity 600 Pieces (30 Values - 20 Each) |
Packaging Book | Inductance Range 600pH ~ 11nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥438.96000 | ¥438.96 |
| 10 | ¥381.25700 | ¥3,812.57 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MLG0603P2N0CT000 | FIXED IND 2NH 600MA 100 MOHM SMD | 20 |
| MLG0603P8N2JT000 | FIXED IND 8.2NH 250MA 850 MOHM | 20 |
| MLG0603P1N0CT000 | FIXED IND 1NH 1A 70 MOHM SMD | 20 |
| MLG0603P3N9CT000 | FIXED IND 3.9NH 400MA 300 MOHM | 20 |











