
L201DC | |
|---|---|
DigiKey Part Number | 712-1503-ND |
Manufacturer | |
Manufacturer Product Number | L201DC |
Description | 0201 S HI FREQ IND DESIGNER KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 1400 Pieces (28 Values - 50 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ceramic |
Manufacturer Johanson Technology Inc. | Quantity 1400 Pieces (28 Values - 50 Each) |
Packaging Box | Inductance Range 600pH ~ 39nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0201 (0603 Metric) |
Style Multilayer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥458.57000 | ¥458.57 |
| 10 | ¥398.28300 | ¥3,982.83 |
| Part Number | Description | Quantity |
|---|---|---|
| LRC0201BS4N7GV001T | FIXED IND 4.7NH 300MA 500 MOHM | 50 |
| LRC0201BS5N6GV001T | FIXED IND 5.6NH 300MA 600 MOHM | 50 |
| LRC0201BS3N3GV001T | FIXED IND 3.3NH 300MA 380 MOHM | 50 |
| LRC0201BS3N9GV001T | FIXED IND 3.9NH 300MA 450 MOHM | 50 |
| LRC0201BS1N8GV001T | FIXED IND 1.8NH 300MA 220 MOHM | 50 |











