KITTYPE3200 LF | ||
---|---|---|
DigiKey Part Number | 478-9783-ND | |
Manufacturer | ||
Manufacturer Product Number | KITTYPE3200 LF | |
Description | 0201 SAMPLE KIT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 260 Pieces (13 Values - 20 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Non-Magnetic | |
Quantity | 260 Pieces (13 Values - 20 Each) | |
Inductance Range | 330pH ~ 3.3nH | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,871.57000 | ¥1,871.57 |
10 | ¥1,655.00400 | ¥16,550.04 |