
L603W | |
|---|---|
DigiKey Part Number | 712-1560-ND |
Manufacturer | |
Manufacturer Product Number | L603W |
Description | 0603 WIRE WOUND HIGH Q IND KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 560 Pieces (28 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L603W Models |
Category | Material - Core Ceramic |
Manufacturer Johanson Technology Inc. | Quantity 560 Pieces (28 Values - 20 Each) |
Packaging Box | Inductance Range 1.6nH ~ 330nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0603 (1608 Metric) |
Style Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥497.24000 | ¥497.24 |
| 10 | ¥431.85800 | ¥4,318.58 |









