Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/8W Surface Mount 1920 Pieces (96 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0805FT-03

DigiKey Part Number
KIT-RMCF0805FT-03-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0805FT-03
Description
RESISTR KIT 100-976 1/8W 1920PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/8W Surface Mount 1920 Pieces (96 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
1920 Pieces (96 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
100 ~ 976
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.61000¥408.61
10¥354.90000¥3,549.00
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0805FT100RRES 100 OHM 1% 1/8W 080520
RMCF0805FT158RRES 158 OHM 1% 1/8W 080520
RMCF0805FT150RRES 150 OHM 1% 1/8W 080520
RMCF0805FT200RRES 200 OHM 1% 1/8W 080520
RMCF0805FT499RRES 499 OHM 1% 1/8W 080520
Show More