158 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
158 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT158R

DigiKey Part Number
RMCF0805FT158RTR-ND - Tape & Reel (TR)
RMCF0805FT158RCT-ND - Cut Tape (CT)
RMCF0805FT158RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT158R
Description
RES 158 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT158R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1580ELFBourns Inc.19,987118-CR0805-FX-1580ELFCT-ND¥0.83000Similar
RC0805FR-07158RLYAGEO123,450311-158CRCT-ND¥0.83000Similar
In-Stock: 8,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.22300¥2.23
25¥0.16200¥4.05
50¥0.12900¥6.45
100¥0.10500¥10.50
250¥0.08172¥20.43
500¥0.06814¥34.07
1,000¥0.05764¥57.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.04110¥205.50
10,000¥0.03634¥363.40
15,000¥0.03402¥510.30
25,000¥0.03153¥788.25
35,000¥0.03010¥1,053.50
50,000¥0.02875¥1,437.50
Manufacturers Standard Package