
RMCF0805FT499R | |
|---|---|
DigiKey Part Number | RMCF0805FT499RTR-ND - Tape & Reel (TR) RMCF0805FT499RCT-ND - Cut Tape (CT) RMCF0805FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT499R |
Description | RES 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT499R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805499RFKEB | Vishay Dale | 8,680 | 541-CRCW0805499RFKEBCT-ND | ¥0.83000 | Direct |
| CRCW0805499RFKTA | Vishay Dale | 6,512 | 541-CRCW0805499RFKTACT-ND | ¥1.32000 | Direct |
| CRCW0805499RFKTB | Vishay Dale | 9,995 | 541-CRCW0805499RFKTBCT-ND | ¥1.32000 | Direct |
| RCG0805499RFKEA | Vishay Dale | 4,618 | 541-RCG0805499RFKEACT-ND | ¥1.24000 | Direct |
| AC0805FR-07499RL | YAGEO | 16,699 | YAG3737CT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.22300 | ¥2.23 |
| 25 | ¥0.16200 | ¥4.05 |
| 50 | ¥0.12900 | ¥6.45 |
| 100 | ¥0.10500 | ¥10.50 |
| 250 | ¥0.08172 | ¥20.43 |
| 500 | ¥0.06814 | ¥34.07 |
| 1,000 | ¥0.05764 | ¥57.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.04110 | ¥205.50 |
| 10,000 | ¥0.03634 | ¥363.40 |
| 15,000 | ¥0.03402 | ¥510.30 |
| 25,000 | ¥0.03153 | ¥788.25 |
| 35,000 | ¥0.03010 | ¥1,053.50 |
| 50,000 | ¥0.02875 | ¥1,437.50 |


