Ceramic Capacitor Kit 0.2pF ~ 6.8pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 0.2pF ~ 6.8pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

S603TS

DigiKey Part Number
712-1555-ND
Manufacturer
Manufacturer Product Number
S603TS
Description
CAP KIT CER 0.2PF-6.8PF 1400PCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.2pF ~ 6.8pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Datasheet
 Datasheet
EDA/CAD Models
S603TS Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Johanson Technology Inc.
Voltage - Rated
250V
Series
Tolerance
±0.1pF, ±0.25pF
Packaging
Box
Applications
RF, Microwave, High Frequency
Part Status
Active
Features
High Q, Low Loss
Kit Type
Ceramic
Quantity
1400 Pieces (28 Values - 50 Each)
Capacitance Range
0.2pF ~ 6.8pF
Packages Included
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.69000¥491.69
10¥427.06000¥4,270.60
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
QSCP251Q3R3B1GV001TCAP CER 3.3PF 250V C0G/NP0 060350
QSCP251Q1R5B1GV001TCAP CER 1.5PF 250V C0G/NP0 060350
QSCP251Q1R8B1GV001TCAP CER 1.8PF 250V C0G/NP0 060350
QSCP251Q2R7B1GV001TCAP CER 2.7PF 250V C0G/NP0 060350
QSCP251Q1R0B1GV001TCAP CER 1PF 250V C0G/NP0 060350
Show More