
CER ENG KIT 49 | |
|---|---|
DigiKey Part Number | 1680-CERENGKIT49-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 49 |
Description | CAP KIT CER HIQ AUTO C0G 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 100pF 50V Surface Mount, MLCC 2100 Pieces (42 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer KEMET | Voltage - Rated 50V |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Case | Applications RF, Microwave, High Frequency, Automotive |
Part Status Active | Features High Q, Low Loss, Ultra Low ESR |
Kit Type Ceramic | Quantity 2100 Pieces (42 Values - 50 Each) |
Capacitance Range 0.2pF ~ 100pF | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.67000 | ¥451.67 |
| 10 | ¥392.34100 | ¥3,923.41 |










