
LTW964TPW06030DB00 | |
|---|---|
DigiKey Part Number | 541-1985-ND |
Manufacturer | |
Manufacturer Product Number | LTW964TPW06030DB00 |
Description | RES KIT 10-332K 1/10W 2200PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 332k Ohm ±0.1% 1/10W Surface Mount 2200 Pieces (110 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 332k | |
Power (Watts) | 1/10W | |
Tolerance | ±0.1% | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Quantity | 2200 Pieces (110 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥867.63000 | ¥867.63 |
| 10 | ¥753.45500 | ¥7,534.55 |









