
LAE2ACHIP0402KFE96 | |
|---|---|
DigiKey Part Number | 541-LAE2ACHIP0402KFE96-ND |
Manufacturer | |
Manufacturer Product Number | LAE2ACHIP0402KFE96 |
Description | LAB KIT D10/CRCW0402 100 1/4 E96 |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% 1/16W Surface Mount 4880 Pieces (122 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | 1/16W | |
Tolerance | Jumper, ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 4880 Pieces (122 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,418.29000 | ¥1,418.29 |
| 10 | ¥1,231.42100 | ¥12,314.21 |










