LAE2CCHIP0805KFE96 | ||
---|---|---|
DigiKey Part Number | 541-LAE2CCHIP0805KFE96-ND | |
Manufacturer | ||
Manufacturer Product Number | LAE2CCHIP0805KFE96 | |
Description | LAB KIT D12/CRCW0805 100 1/4 E96 | |
Manufacturer Standard Lead Time | 54 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% Surface Mount 2440 Pieces (122 Values - 20 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | - | |
Tolerance | Jumper, ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 2440 Pieces (122 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,733.61000 | ¥1,733.61 |
10 | ¥1,504.86600 | ¥15,048.66 |