Thin Film Resistor Kit 11.5 ~ 931k Ohm ±0.5% 1/10W Surface Mount 9660 Pieces (161 Values - 60 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220PD-KIT-FILE

DigiKey Part Number
408-1993-ND
Manufacturer
Manufacturer Product Number
RR1220PD-KIT-FILE
Description
RES KIT 11.5-931K 1/10W 9660PCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 11.5 ~ 931k Ohm ±0.5% 1/10W Surface Mount 9660 Pieces (161 Values - 60 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
11.5 ~ 931k
Manufacturer
Susumu
Power (Watts)
1/10W
Series
Tolerance
±0.5%
Packaging
Book
Quantity
9660 Pieces (161 Values - 60 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥741.90000¥741.90
10¥644.28200¥6,442.82
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RR1220P-2492-D-MRES SMD 24.9KOHM 0.5% 1/10W 080560
RR1220P-2490-D-MRES SMD 249 OHM 0.5% 1/10W 080560
RR1220P-1212-D-MRES SMD 12.1KOHM 0.5% 1/10W 080560
RR1220P-6041-D-MRES SMD 6.04KOHM 0.5% 1/10W 080560
RR1220P-4993-D-MRES SMD 499K OHM 0.5% 1/10W 080560
Show More