CER ENG KIT 48 | ||
---|---|---|
DigiKey Part Number | 1680-CERENGKIT48-ND | |
Manufacturer | ||
Manufacturer Product Number | CER ENG KIT 48 | |
Description | CAP KIT CER HIQ AUTO C0G 0402 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 100pF 50V Surface Mount, MLCC 4200 Pieces (42 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | - | |
Quantity | 4200 Pieces (42 Values - 100 Each) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.84000 | ¥319.84 |
10 | ¥277.64800 | ¥2,776.48 |