
MLG0603P2N0CT000 | |
|---|---|
DigiKey Part Number | 445-172431-2-ND - Tape & Reel (TR) 445-172431-1-ND - Cut Tape (CT) 445-172431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N0CT000 |
Description | FIXED IND 2NH 600MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N0CT000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 8.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.59870 | ¥59.87 |
| 1,000 | ¥0.49240 | ¥492.40 |
| 5,000 | ¥0.42949 | ¥2,147.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.12333 | ¥1,849.95 |
| 30,000 | ¥0.11629 | ¥3,488.70 |
| 45,000 | ¥0.11236 | ¥5,056.20 |
| 75,000 | ¥0.10760 | ¥8,070.00 |
| 105,000 | ¥0.10457 | ¥10,979.85 |
| 150,000 | ¥0.10146 | ¥15,219.00 |


