220 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005SR22JT000

DigiKey Part Number
445-3075-2-ND - Tape & Reel (TR)
445-3075-1-ND - Cut Tape (CT)
445-3075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005SR22JT000
Description
FIXED IND 220NH 100MA 4.2 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005SR22JT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744784222AWürth Elektronik346732-6249-1-ND¥1.57000Similar
MCL1005-221-REaton - Electronics Division18,117283-MCL1005-221-RCT-ND¥0.83000Similar
In-Stock: 4,433
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.62900¥6.29
100¥0.51360¥51.36
1,000¥0.42243¥422.43
5,000¥0.36843¥1,842.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34071¥3,407.10
20,000¥0.32126¥6,425.20
30,000¥0.31042¥9,312.60
50,000¥0.29729¥14,864.50
70,000¥0.28895¥20,226.50
100,000¥0.28038¥28,038.00
Manufacturers Standard Package