
MCL1005-221-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-221-RTR-ND - Tape & Reel (TR) 283-MCL1005-221-RCT-ND - Cut Tape (CT) 283-MCL1005-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-221-R |
Description | FIXED IND 220NH 100MA 4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 100 mA 4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 100 | ¥0.17200 | ¥17.20 |
| 1,000 | ¥0.14142 | ¥141.42 |
| 5,000 | ¥0.12334 | ¥616.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11741 | ¥1,174.10 |
| 20,000 | ¥0.11070 | ¥2,214.00 |
| 30,000 | ¥0.10695 | ¥3,208.50 |
| 50,000 | ¥0.10242 | ¥5,121.00 |
| 70,000 | ¥0.09954 | ¥6,967.80 |
| 100,000 | ¥0.09658 | ¥9,658.00 |

