
MLG1005S6N8JT000 | |
|---|---|
DigiKey Part Number | 445-3055-2-ND - Tape & Reel (TR) 445-3055-1-ND - Cut Tape (CT) 445-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S6N8JT000 |
Description | FIXED IND 6.8NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S6N8JT000 Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62900 | ¥6.29 |
| 100 | ¥0.51360 | ¥51.36 |
| 1,000 | ¥0.42243 | ¥422.43 |
| 5,000 | ¥0.36843 | ¥1,842.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.34071 | ¥3,407.10 |
| 20,000 | ¥0.32126 | ¥6,425.20 |
| 30,000 | ¥0.31042 | ¥9,312.60 |
| 50,000 | ¥0.29729 | ¥14,864.50 |
| 70,000 | ¥0.28895 | ¥20,226.50 |
| 100,000 | ¥0.28038 | ¥28,038.00 |


