100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-101-D-T10

DigiKey Part Number
RG10P100DTR-ND - Tape & Reel (TR)
RG10P100DCT-ND - Cut Tape (CT)
RG10P100DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-101-D-T10
Description
RES SMD 100 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-101-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B100RE1TE Connectivity Passive Product241,883A102575CT-ND¥1.98000Upgrade
MCS0402MD1000DE000Vishay4,415MCS0402-100-MDCT-ND¥1.08000Parametric Equivalent
RNCE0402BTE100RStackpole Electronics Inc9,539738-RNCE0402BTE100RCT-ND¥1.16000Parametric Equivalent
RQ73C1E100RBTDTE Connectivity Passive Product920A139934CT-ND¥4.47000Parametric Equivalent
In-Stock: 94,597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.21500¥2.15
25¥0.19840¥4.96
50¥0.18700¥9.35
100¥0.17620¥17.62
250¥0.16376¥40.94
500¥0.15464¥77.32
1,000¥0.14630¥146.30
5,000¥0.12952¥647.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13400¥1,340.00
20,000¥0.12809¥2,561.80
30,000¥0.12494¥3,748.20
50,000¥0.12127¥6,063.50
70,000¥0.11904¥8,332.80
100,000¥0.11682¥11,682.00
Manufacturers Standard Package