100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0402BTE100R

DigiKey Part Number
738-RNCE0402BTE100RTR-ND - Tape & Reel (TR)
738-RNCE0402BTE100RCT-ND - Cut Tape (CT)
738-RNCE0402BTE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0402BTE100R
Description
RES PREC, 0402, 100 OHM, 0.1%, 2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0402BTE100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.96800¥9.68
25¥0.90320¥22.58
50¥0.85180¥42.59
100¥0.80470¥80.47
250¥0.74696¥186.74
500¥0.70742¥353.71
1,000¥0.67128¥671.28
5,000¥0.60068¥3,003.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.57560¥5,756.00
20,000¥0.55341¥11,068.20
30,000¥0.54169¥16,250.70
50,000¥0.52815¥26,407.50
70,000¥0.51993¥36,395.10
100,000¥0.51180¥51,180.00
Manufacturers Standard Package