
GJM1555C1H1R8BB01D | |
|---|---|
DigiKey Part Number | 490-8089-2-ND - Tape & Reel (TR) 490-8089-1-ND - Cut Tape (CT) 490-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R8BB01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.42200 | ¥4.22 |
| 50 | ¥0.28940 | ¥14.47 |
| 100 | ¥0.24980 | ¥24.98 |
| 500 | ¥0.18178 | ¥90.89 |
| 1,000 | ¥0.16093 | ¥160.93 |
| 2,500 | ¥0.13914 | ¥347.85 |
| 5,000 | ¥0.12600 | ¥630.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11193 | ¥1,119.30 |
| 20,000 | ¥0.10333 | ¥2,066.60 |
| 30,000 | ¥0.09902 | ¥2,970.60 |
| 50,000 | ¥0.09425 | ¥4,712.50 |
| 70,000 | ¥0.09146 | ¥6,402.20 |
| 100,000 | ¥0.08878 | ¥8,878.00 |


