
Category | Power (Watts) 1/16W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Book | Quantity 2550 Pieces (51 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 1.1 ~ 680k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥367.27000 | ¥367.27 |
| 10 | ¥319.04000 | ¥3,190.40 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0402JR-0710KL | RES 10K OHM 5% 1/16W 0402 | 50 |
| RC0402JR-071KL | RES 1K OHM 5% 1/16W 0402 | 50 |
| RC0402JR-07100RL | RES 100 OHM 5% 1/16W 0402 | 50 |
| RC0402JR-0722RL | RES 22 OHM 5% 1/16W 0402 | 50 |








