
Category | Power (Watts) 1/8W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Book | Quantity 3600 Pieces (72 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1 ~ 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.91000 | ¥512.91 |
| 10 | ¥445.47200 | ¥4,454.72 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0805JR-0710KL | RES 10K OHM 5% 1/8W 0805 | 50 |
| RC0805JR-071KL | RES 1K OHM 5% 1/8W 0805 | 50 |
| RC0805JR-07100KL | RES 100K OHM 5% 1/8W 0805 | 50 |
| RC0805JR-071ML | RES 1M OHM 5% 1/8W 0805 | 50 |











