
RC0402JR-0722RL | |
|---|---|
DigiKey Part Number | 311-22JRTR-ND - Tape & Reel (TR) 311-22JRCT-ND - Cut Tape (CT) 311-22JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0722RL |
Description | RES 22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0722RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-0722RL | YAGEO | 187,992 | YAG3533CT-ND | ¥0.83000 | Similar |
| AF0402JR-0722RL | YAGEO | 5,164 | 13-AF0402JR-0722RLCT-ND | ¥0.83000 | Similar |
| RMCF0402JT22R0 | Stackpole Electronics Inc | 1,699,438 | RMCF0402JT22R0CT-ND | ¥0.83000 | Direct |
| CRG0402F22R | TE Connectivity Passive Product | 8,907 | 1712-CRG0402F22RCT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.15700 | ¥1.57 |
| 25 | ¥0.11240 | ¥2.81 |
| 50 | ¥0.08940 | ¥4.47 |
| 100 | ¥0.07190 | ¥7.19 |
| 250 | ¥0.05460 | ¥13.65 |
| 500 | ¥0.04482 | ¥22.41 |
| 1,000 | ¥0.03730 | ¥37.30 |
| 5,000 | ¥0.02554 | ¥127.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02093 | ¥209.30 |
| 20,000 | ¥0.01843 | ¥368.60 |
| 30,000 | ¥0.01722 | ¥516.60 |
| 50,000 | ¥0.01590 | ¥795.00 |
| 70,000 | ¥0.01515 | ¥1,060.50 |
| 100,000 | ¥0.01445 | ¥1,445.00 |



