100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402JR-07100RL

DigiKey Part Number
311-100JRTR-ND - Tape & Reel (TR)
311-100JRCT-ND - Cut Tape (CT)
311-100JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07100RL
Description
RES 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-07100RLYAGEO736,555YAG3516CT-ND¥0.10000Similar
AF0402JR-07100RLYAGEO4,13713-AF0402JR-07100RLCT-ND¥0.10000Similar
CR0402-FX-1000GLFBourns Inc.490,503CR0402-FX-1000GLFCT-ND¥0.10000Upgrade
CRG0402F100RTE Connectivity Passive Product128,038A121527CT-ND¥0.10000Upgrade
In-Stock: 403,206
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.15700¥1.57
25¥0.11240¥2.81
50¥0.08940¥4.47
100¥0.07190¥7.19
250¥0.05460¥13.65
500¥0.04482¥22.41
1,000¥0.03730¥37.30
5,000¥0.02554¥127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02093¥209.30
20,000¥0.01843¥368.60
30,000¥0.01722¥516.60
50,000¥0.01590¥795.00
70,000¥0.01515¥1,060.50
100,000¥0.01445¥1,445.00
Manufacturers Standard Package