TSOP75338TT | ||
---|---|---|
DigiKey Part Number | TSOP75338TTTR-ND - Tape & Reel (TR) TSOP75338TTCT-ND - Cut Tape (CT) TSOP75338TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75338TT | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.99000 | ¥14.99 |
10 | ¥9.97800 | ¥99.78 |
100 | ¥7.67650 | ¥767.65 |
500 | ¥6.93946 | ¥3,469.73 |
1,000 | ¥5.96358 | ¥5,963.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.63832 | ¥12,404.30 |
6,600 | ¥5.50820 | ¥36,354.12 |
11,000 | ¥5.42145 | ¥59,635.95 |