B2571IR--A1C000272U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B2571IR--A1C000272U1930TR-ND - Tape & Reel (TR) 3147-B2571IR--A1C000272U1930CT-ND - Cut Tape (CT) 3147-B2571IR--A1C000272U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B2571IR--A1C000272U1930 | |
Description | 3.2(L)X2.55 (W)X 1.6 (H) MM IR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.46V 100mA 80mW/sr @ 100mA 30° 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | B2571IR--A1C000272U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 80mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.46V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35727 | ¥2,714.54 |