



ST1S14PHR | |
|---|---|
DigiKey Part Number | 497-10816-2-ND - Tape & Reel (TR) 497-10816-1-ND - Cut Tape (CT) 497-10816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S14PHR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S14PHR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 43.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 850kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥12.33800 | ¥123.38 |
| 25 | ¥11.23680 | ¥280.92 |
| 100 | ¥10.02710 | ¥1,002.71 |
| 250 | ¥9.45000 | ¥2,362.50 |
| 500 | ¥9.11360 | ¥4,556.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.51360 | ¥21,284.00 |
| 5,000 | ¥8.33145 | ¥41,657.25 |
| 7,500 | ¥8.24026 | ¥61,801.95 |

















