MAX3232ESE | |
---|---|
DigiKey Part Number | 4518-MAX3232ESETR-ND - Tape & Reel (TR) 4518-MAX3232ESECT-ND - Cut Tape (CT) 4518-MAX3232ESEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ESE |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥18.66800 | ¥186.68 |
100 | ¥14.85650 | ¥1,485.65 |
500 | ¥12.57064 | ¥6,285.32 |
1,000 | ¥10.66599 | ¥10,665.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.13273 | ¥25,331.83 |
5,000 | ¥9.75180 | ¥48,759.00 |