


LM1085IS-3.3 | |
|---|---|
DigiKey Part Number | LM1085IS-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IS-3.3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IS-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 27V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1085IS-3.3/NOPB | Texas Instruments | 0 | LM1085IS-3.3/NOPB-ND | ¥21.75000 | Direct |
| LD1085D2M33R | STMicroelectronics | 6,546 | 497-3423-1-ND | ¥16.37000 | Similar |
| LD1086D2M33TR | STMicroelectronics | 280 | 497-1223-1-ND | ¥12.98000 | Similar |
| LT1085CM-3.3#PBF | Analog Devices Inc. | 526 | 505-LT1085CM-3.3#PBF-ND | ¥102.22000 | Similar |
| LT1085CM-3.3#TRPBF | Analog Devices Inc. | 365 | LT1085CM-3.3#TRPBFCT-ND | ¥102.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.34000 | ¥32.34 |
| 10 | ¥24.38000 | ¥243.80 |
| 45 | ¥21.36978 | ¥961.64 |
| 135 | ¥19.84800 | ¥2,679.48 |
| 270 | ¥19.10278 | ¥5,157.75 |
| 540 | ¥18.48972 | ¥9,984.45 |


