
AMS1117-1.2 | |
|---|---|
DigiKey Part Number | 4518-AMS1117-1.2TR-ND - Tape & Reel (TR) 4518-AMS1117-1.2CT-ND - Cut Tape (CT) 4518-AMS1117-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-1.2 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223-3L |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.43900 | ¥14.39 |
| 25 | ¥1.27360 | ¥31.84 |
| 100 | ¥1.09000 | ¥109.00 |
| 250 | ¥1.00264 | ¥250.66 |
| 500 | ¥0.94990 | ¥474.95 |
| 1,000 | ¥0.90639 | ¥906.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.86061 | ¥2,151.53 |
| 5,000 | ¥0.83297 | ¥4,164.85 |
| 7,500 | ¥0.81914 | ¥6,143.55 |
| 12,500 | ¥0.80381 | ¥10,047.62 |
| 17,500 | ¥0.79485 | ¥13,909.87 |
| 25,000 | ¥0.78623 | ¥19,655.75 |










