TLP170J(TP,F) | ||
---|---|---|
DigiKey Part Number | 264-TLP170J(TPF)TR-ND - Tape & Reel (TR) 264-TLP170J(TPF)CT-ND - Cut Tape (CT) 264-TLP170J(TPF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP170J(TP,F) | |
Description | SSR RELAY SPST-NO 90MA 0-600V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP170J(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.49000 | ¥12.49 |
10 | ¥11.67100 | ¥116.71 |
25 | ¥10.37480 | ¥259.37 |
50 | ¥9.85600 | ¥492.80 |
100 | ¥9.33710 | ¥933.71 |
250 | ¥8.29992 | ¥2,074.98 |
500 | ¥7.78118 | ¥3,890.59 |
1,000 | ¥7.26243 | ¥7,262.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.13276 | ¥17,831.90 |
5,000 | ¥7.00306 | ¥35,015.30 |
12,500 | ¥6.89931 | ¥86,241.38 |