BD4834G-TR | ||
---|---|---|
DigiKey Part Number | BD4834GTR-ND - Tape & Reel (TR) BD4834GCT-ND - Cut Tape (CT) BD4834GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD4834G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥3.01760 | ¥75.44 |
100 | ¥2.41440 | ¥241.44 |
250 | ¥2.24212 | ¥560.53 |
500 | ¥1.89702 | ¥948.51 |
1,000 | ¥1.46594 | ¥1,465.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33659 | ¥4,009.77 |
6,000 | ¥1.25035 | ¥7,502.10 |
15,000 | ¥1.16412 | ¥17,461.80 |
30,000 | ¥1.10376 | ¥33,112.80 |
75,000 | ¥1.07789 | ¥80,841.75 |