Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5084FNLT

DigiKey Part Number
553-2252-2-ND - Tape & Reel (TR)
553-2252-1-ND - Cut Tape (CT)
553-2252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5084FNLT
Description
MOD MAGNETIC 1PORT 1000BASE-T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.600" L x 0.385" W (15.24mm x 9.78mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.163" (4.14mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,616
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.41000¥62.41
10¥56.33800¥563.38
25¥54.05360¥1,351.34
50¥52.37860¥2,618.93
100¥50.74820¥5,074.82
250¥48.65892¥12,164.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥43.77416¥30,641.91
1,400¥42.38972¥59,345.61
Manufacturers Standard Package